Mueller Electric Test Lead 20A, 1kV, Grey, 1.8 m Lead Length

Get a bulk buy discount

Add 200 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$60.11

(exc. GST)

$66.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 199$60.11-
200 - 999$56.216%
1000 +$50.5715%

*price indicative

RS Stock No.:
180-1351
Mfr. Part No.:
BU-6161-M-72-8
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

1.8m

Test Lead Type

4 mm Connector Test Lead

Colour

Grey

Current

20A

Voltage

1kV

Contact Material

Brass

Standards/Approvals

RoHS

Insulation Material

Silicone

Maximum Operating Temperature

80°C

Shrouded 4mm Banana Plugs on both ends. 18 AWG Silicone Jacketed 413 strand 3577 highly flexible test lead wire. 1000 V, 20 Amps, Various lengths and colors available

Standard 4mm Shrouded Banana Plugs on both ends.

Banana plug is Nickel plated beryllium copper and brass

Wire is 18 AWG (413/44), 105⁰C with a highly flexible silicone jacket.Standard lengths are: 12”, 18”, 24”, 39”, 48”, 60” and 72”

Ratings: 1000 V, 20 Amps. Hands free testing to 3000V.

  • RS Stock No. 1801356
  • Mfr. Part No. BU-6162-M-72-2
Each
$36.52
  • RS Stock No. 1801350
  • Mfr. Part No. BU-6161-M-72-6
Each
$55.19
  • RS Stock No. 1801348
  • Mfr. Part No. BU-6161-M-72-2
Each
$36.52
  • RS Stock No. 8884358
  • Mfr. Part No. BU-6161-N-39-0
Each
$71.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy