Mueller Electric Test Lead 20A, 1kV, Blue, 1.8 m Lead Length

Get a bulk buy discount

Add 200 more to save $716.00

View bulk pricing options

Subtotal (1 unit)*

$55.19

(exc. GST)

$60.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 199$55.19-
200 - 999$51.61$716.00
1000 +$46.46$8,730.00

*price indicative

RS Stock No.:
180-1350
Mfr. Part No.:
BU-6161-M-72-6
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

1.8m

Product Type

Test Lead

Colour

Blue

Current

20A

Test Lead Type

4 mm Connector Test Lead

Voltage

1kV

Standards/Approvals

RoHS

Contact Material

Brass

Insulation Material

Silicone

Maximum Operating Temperature

80°C

Shrouded 4mm Banana Plugs on both ends. 18 AWG Silicone Jacketed 413 strand 3577 highly flexible test lead wire. 1000 V, 20 Amps, Various lengths and colors available

Standard 4mm Shrouded Banana Plugs on both ends.

Banana plug is Nickel plated beryllium copper and brass

Wire is 18 AWG (413/44), 105⁰C with a highly flexible silicone jacket.Standard lengths are: 12”, 18”, 24”, 39”, 48”, 60” and 72”

Ratings: 1000 V, 20 Amps. Hands free testing to 3000V.

Related links