Mueller Electric Test Lead 20A, 1kV, Black, 1 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.21

(exc. GST)

$78.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$71.21
10 - 24$68.34
25 +$65.47

*price indicative

RS Stock No.:
888-4358
Mfr. Part No.:
BU-6161-N-39-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

1m

Product Type

Test Lead

Colour

Black

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Current

20A

Connector Shrouded A

Yes

Voltage

1kV

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Beryllium Copper Alloy

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-50°C

Safety Category Level

CAT II

Maximum Operating Temperature

80°C

Mueller 4mm Shrouded Silicone Test Lead


Premium range of shrouded silicone test leads from Mueller provide the user with a robust testing solution designed to perform in demanding tasks

Available in straight and right angle variants

Nickel plated beryillium copper & brass plugs

18 AWG flexible silicone cable

Rated to 1000V 20A

Offered in a variety of lengths & colours to ensure your application is covered

Note

UL Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy