Mueller Electric Connector Test Lead 15A, Black, 460 mm Lead Length
- RS Stock No.:
- 179-9404
- Mfr. Part No.:
- BU-PB18-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.86
(exc. GST)
$15.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $13.86 | - |
| 50 - 99 | $13.45 | 2% |
| 100 - 199 | $12.80 | 7% |
| 200 + | $12.53 | 9% |
*price indicative
- RS Stock No.:
- 179-9404
- Mfr. Part No.:
- BU-PB18-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 460mm | |
| Product Type | Connector Test Lead | |
| Current | 15A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Black | |
| Standards/Approvals | CE, RoHS | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 460mm | ||
Product Type Connector Test Lead | ||
Current 15A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Black | ||
Standards/Approvals CE, RoHS | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
Banana plugs fit all standard 4mm banana jacks., 18 AWG wire, Hands free testing to 1000V, 15 Amps. See Data sheet for available lengths and colours.
The BU‐PB‐XX‐* is a test lead with stackable, 4mm banana plugs on each end. The banana plugs mate with any standard 4mm banana jack.
Constructed with 18 AWG PVC jacketed, test lead wire and has color matching polypropylene banana over‐molds
Banana plugs are nickel plated beryllium copper
Standard lengths are: 12 (30cm), 24 (61cm) , 36(.9m), 48 (1.2m) and 60 (1.5m)
Ratings: Hands free testing to 1000V., 15 Amps.
Related links
- Mueller Electric Connector Test Lead 15A Red, 460 mm Lead Length
- Mueller Electric Connector Test Lead 15A Black, 610 mm Lead Length
- Mueller Electric Connector Test Lead 15A Red, 610 mm Lead Length
- Mueller Electric Connector Test Lead 5A 600 mm Lead Length
- Mueller Electric Connector Test Lead 20A Black, 500 mm Lead Length
- Mueller Electric Connector Test Lead 5A Red 300 mm Lead Length
- Mueller Electric Connector Test Lead 15A Red, 1.2 m Lead Length
- Mueller Electric Test Lead 15A Blue, 18 in Lead Length
