Staubli Test Lead 32A, 1kV, Red, 2 m Lead Length

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
564-842
Distrelec Article No.:
140-22-379
Mfr. Part No.:
66.9392-20022
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

2m

Product Type

Test Lead

Connector Orientation A

Straight

Colour

Red

Current

32A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation B

Straight

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Copper Zinc Alloy

Standards/Approvals

UL, RoHS, CE

Insulation Material

Silicone

Safety Category Level

CAT IV

Safety Category Voltage

1kV

COO (Country of Origin):
DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 1 kV

Rated Current of 32 A

Safety Category CAT IV

Cross Section 2.5 mm sq

Lead Length 200 cm

Lead diameter 4mm

Red Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy