Staubli Test Lead 8A, 1kV, Red, 2 m Lead Length
- RS Stock No.:
- 564-846
- Distrelec Article No.:
- 140-22-401
- Mfr. Part No.:
- 66.9395-20022
- Brand:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-846
- Distrelec Article No.:
- 140-22-401
- Mfr. Part No.:
- 66.9395-20022
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 8A | |
| Colour | Red | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | CE, UL, RoHS | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 8A | ||
Colour Red | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals CE, UL, RoHS | ||
Insulation Material Silicone | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Laboratory fuse cable is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 1kV
Rated Current of 8 A
Safety Category CAT IV
Cross Section 1 mm sq
Lead Length 200 cm
Lead diameter 4mm
Black Colour
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Staubli Test Lead 32A Red, 200 cm Lead Length
- Staubli Test Lead 8A Black, 200 cm Lead Length
- Staubli Test Lead 32A 600 V 200 cm Lead Length
- Staubli Test Lead 19A 60 V 200 cm Lead Length
- Staubli Test Lead 19A Red, 2 m Lead Length
- Staubli Test Lead 32A Red, 2 m Lead Length
- Staubli Test Lead 8A Red, 1.5 m Lead Length
- Staubli Test Lead 32A Blue, 200 cm Lead Length











