Staubli Test Lead 32A, 1kV, Red, 1.5 m Lead Length
- RS Stock No.:
- 564-693
- Mfr. Part No.:
- 66.9531-15022
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 564-693
- Mfr. Part No.:
- 66.9531-15022
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 1.5m | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 32A | |
| Colour | Red | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Standards/Approvals | UL, RoHS | |
| Insulation Material | PVC | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 1.5m | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 32A | ||
Colour Red | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Standards/Approvals UL, RoHS | ||
Insulation Material PVC | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plug on one end and crocodile clip on another end, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 1 kV
Rated Current of 32 A
Safety Category CAT III
Cross Section 2.5 mm sq
Lead Length 15 cm
Lead diameter 4mm
Red Colour
Bell Transformer, 4AC3 Series
Bell transformers with narrow design
Secure equipment cabinet thanks to PTC-resistor for protecting against overload and short circuits
Typical application is for short-term usages such as those taking place in bells, gongs, buzzers, remote switches, door openers and intercoms.
DIN rail assembly
DIN rail mounting
Approvals
VDE 0140-1, IMQ
Standards
DIN EN 61558; 2; 8
Related links
- Staubli Test Lead 20A Red, 150 cm Lead Length
- Staubli Test Lead 32A Red, 150 cm Lead Length
- Staubli Test Lead 32A 60 V 150 cm Lead Length
- Staubli Test Lead 32A 600 V 150 cm Lead Length
- Staubli Test Lead 32A Red, 200 cm Lead Length
- Staubli Test Lead 32A Black, 150 cm Lead Length
- Staubli Test Lead 19A 600 V 150 cm Lead Length
- Staubli Test Lead 32A Red, 1 m Lead Length
