Staubli Test Lead 32A, 1kV, Black, 2 m Lead Length
- RS Stock No.:
- 564-840
- Distrelec Article No.:
- 140-22-358
- Mfr. Part No.:
- 66.9391-20021
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 564-840
- Distrelec Article No.:
- 140-22-358
- Mfr. Part No.:
- 66.9391-20021
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Current | 32A | |
| Colour | Black | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | CE, RoHS, UL | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Current 32A | ||
Colour Black | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals CE, RoHS, UL | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT IV | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 1 kV
Rated Current of 32 A
Safety Category CAT IV
Cross Section 2.5 mm sq
Lead Length 200 cm
Lead diameter 4mm
Black Colour
Related links
- Staubli Test Lead 19A Black, 200 cm Lead Length
- Staubli Test Lead 8A Black, 200 cm Lead Length
- Staubli Test Lead 32A 600 V 200 cm Lead Length
- Staubli Test Lead 19A 60 V 200 cm Lead Length
- Staubli Test Lead 19A 600 V 200 cm Lead Length
- Staubli Test Lead 32A Blue, 200 cm Lead Length
- Staubli Test Lead 32A Red, 200 cm Lead Length
- Staubli Test Lead 32A Black, 2 m Lead Length
