Staubli Test Lead 32A, 600V, Green, Yellow, 2 m Lead Length
- RS Stock No.:
- 564-722
- Distrelec Article No.:
- 301-36-501
- Mfr. Part No.:
- 66.9408-20020
- Brand:
- Staubli
Subtotal (1 unit)*
$46.67
(exc. GST)
$51.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.67 |
*price indicative
- RS Stock No.:
- 564-722
- Distrelec Article No.:
- 301-36-501
- Mfr. Part No.:
- 66.9408-20020
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Connector Stackable A | Yes | |
| Current | 32A | |
| Colour | Green, Yellow | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable B | Yes | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | UL, RoHS, CE | |
| Contact Material | Nickel Plated Brass | |
| Insulation Material | PVC | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Connector Stackable A Yes | ||
Current 32A | ||
Colour Green, Yellow | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable B Yes | ||
Voltage 600V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals UL, RoHS, CE | ||
Contact Material Nickel Plated Brass | ||
Insulation Material PVC | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 600VAC and 600VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 4 mm contacts
Stackable
2 m length
Green and Yellow colour
Cross Section 2.5 mm sq
Nickel Plated Brass with PVC Insulation
Related links
- Staubli Test Lead 32A 600 V Green, 200 cm Lead Length
- Staubli Test Lead 32A Green 50 cm Lead Length
- Staubli Test Lead 32A Green 150 cm Lead Length
- Staubli Test Lead 32A Violet, 100 cm Lead Length
- Staubli Test Lead 32A Black, 150 cm Lead Length
- Staubli Test Lead 32A Blue, 50 cm Lead Length
- Staubli Test Lead 32A Red, 150 cm Lead Length
- Staubli Test Lead 32A Blue, 100 cm Lead Length
