Staubli Test Lead 32A, 600V, Red, 1.5 m Lead Length
- RS Stock No.:
- 564-430
- Distrelec Article No.:
- 302-23-765
- Mfr. Part No.:
- 66.9408-15022
- Brand:
- Staubli
Subtotal (1 unit)*
$20.70
(exc. GST)
$22.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.70 |
*price indicative
- RS Stock No.:
- 564-430
- Distrelec Article No.:
- 302-23-765
- Mfr. Part No.:
- 66.9408-15022
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 1.5m | |
| Current | 32A | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Red | |
| Voltage | 600V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | UL, RoHS, CE | |
| Insulation Material | PVC | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 1.5m | ||
Current 32A | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Red | ||
Voltage 600V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals UL, RoHS, CE | ||
Insulation Material PVC | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 600VAC and 600VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 4 mm contacts
Stackable
1.5 m length
Red colour
Cross Section 2.5 mm sq
Nickel Plated Brass with PVC Insulation
Related links
- Staubli Test Lead 32A Red, 150 cm Lead Length
- Staubli Test Lead 32A Black, 150 cm Lead Length
- Staubli Test Lead 32A Green 150 cm Lead Length
- Staubli Test Lead 32A Red, 150 cm Lead Length
- Staubli Test Lead 32A 60 V 150 cm Lead Length
- Staubli Test Lead 32A 600 V 150 cm Lead Length
- Staubli Test Lead 19A 600 V 150 cm Lead Length
- Staubli Test Lead 20A Red, 150 cm Lead Length
