Staubli Test Lead 32A, 600V, Blue, 500 mm Lead Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
564-718
Distrelec Article No.:
301-36-488
Mfr. Part No.:
66.9408-05023
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

500mm

Connector Stackable A

Yes

Current

32A

Test Lead Type

4 mm Connector Test Lead

Colour

Blue

Connector Stackable B

Yes

Voltage

600V

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

UL, CE, RoHS

Contact Material

Nickel Plated Brass

Insulation Material

PVC

Safety Category Level

CAT II

Safety Category Voltage

600V

COO (Country of Origin):
DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 600VAC and 600VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.

Banana Plug 4 mm contacts

Stackable

500 mm length

Blue colour

Cross Section 2.5 mm sq

Nickel Plated Brass with PVC Insulation

Telephone connectors


These products comply with France Telecom standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy