Staubli Test Lead 32A, 600V, Green, Yellow, 500 mm Lead Length
- RS Stock No.:
- 564-408
- Distrelec Article No.:
- 301-36-485
- Mfr. Part No.:
- 66.9408-05020
- Brand:
- Staubli
Subtotal (1 unit)*
$18.46
(exc. GST)
$20.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.46 |
*price indicative
- RS Stock No.:
- 564-408
- Distrelec Article No.:
- 301-36-485
- Mfr. Part No.:
- 66.9408-05020
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 500mm | |
| Current | 32A | |
| Colour | Green, Yellow | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable B | Yes | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, RoHS, UL | |
| Contact Material | Nickel Plated Brass | |
| Insulation Material | PVC | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 500mm | ||
Current 32A | ||
Colour Green, Yellow | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable B Yes | ||
Voltage 600V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals CE, RoHS, UL | ||
Contact Material Nickel Plated Brass | ||
Insulation Material PVC | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 600VAC and 600VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 4 mm contacts
Stackable
500 mm length
Green and Yellow colour
Cross Section 2.5 mm sq
Nickel Plated Brass with PVC Insulation
Sub-D connectors for crimp contacts
A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.
Note
Example of contacts, see order code 117-3907, crimp tool 100-8566, extractor 100-7850.
Related links
- Staubli Test Lead 32A Green 200 cm Lead Length
- Staubli Test Lead 32A Green 150 cm Lead Length
- Staubli Test Lead 32A Blue, 50 cm Lead Length
- Staubli Test Lead 32A Yellow 100 cm Lead Length
- Staubli Test Lead 19A 600 V Yellow, 50 cm Lead Length
- Staubli Test Lead 32A Green, 50 cm Lead Length
- Staubli Test Lead 32A Violet, 100 cm Lead Length
- Staubli Test Lead 32A Black, 150 cm Lead Length
