Staubli Test Lead 32A, 600V, Blue, 1 m Lead Length
- RS Stock No.:
- 564-694
- Distrelec Article No.:
- 301-36-496
- Mfr. Part No.:
- 66.9408-10023
- Brand:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-694
- Distrelec Article No.:
- 301-36-496
- Mfr. Part No.:
- 66.9408-10023
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Current | 32A | |
| Colour | Blue | |
| Voltage | 600V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | CE, UL, RoHS | |
| Insulation Material | PVC | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Current 32A | ||
Colour Blue | ||
Voltage 600V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals CE, UL, RoHS | ||
Insulation Material PVC | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 600VAC and 600VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 4 mm contacts
Stackable
1 m length
Blue colour
Cross Section 2.5 mm sq
Nickel Plated Brass with PVC Insulation
Related links
- Staubli Test Lead 32A 60 V 100 cm Lead Length
- Staubli Test Lead 32A 600 V 100 cm Lead Length
- Staubli Test Lead 32A Blue, 50 cm Lead Length
- Staubli Test Lead 19A 60 V 100 cm Lead Length
- Staubli Test Lead 32A Violet, 100 cm Lead Length
- Staubli Test Lead 32A Yellow 100 cm Lead Length
- Staubli Test Lead 32A Black, 150 cm Lead Length
- Staubli Test Lead 32A Red, 150 cm Lead Length
