Staubli Test Lead 32A, 600V, Yellow, Green, 1 m Lead Length

Subtotal (1 unit)*

$36.45

(exc. GST)

$40.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 24 December 2026
  • Plus 70 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.45

*price indicative

RS Stock No.:
564-720
Distrelec Article No.:
301-36-493
Mfr. Part No.:
66.9408-10020
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1m

Product Type

Test Lead

Current

32A

Test Lead Type

4 mm Connector Test Lead

Connector Stackable A

Yes

Colour

Yellow, Green

Voltage

600V

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

UL, CE, RoHS

Contact Material

Nickel Plated Brass

Insulation Material

PVC

Safety Category Voltage

600V

Safety Category Level

CAT II

COO (Country of Origin):
DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 600VAC and 600VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.

Banana Plug 4 mm contacts

Stackable

1 m length

Green and Yellow colour

Cross Section 2.5 mm sq

Nickel Plated Brass with PVC Insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy