Staubli Test Lead 10A, 30V, 60 V, Black, 150 mm Lead Length

Subtotal (1 unit)*

$8.96

(exc. GST)

$9.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 24 November 2026
  • Plus 160 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.96

*price indicative

RS Stock No.:
564-656
Distrelec Article No.:
140-21-897
Mfr. Part No.:
28.0115-01521
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

150mm

Colour

Black

Connector Stackable A

Yes

Connector Orientation A

Straight

Test Lead Type

2 mm Connector Test Lead

Connector Shrouded A

No

Current

10A

Connector Orientation B

Straight

Connector Stackable B

Yes

Connector Shrouded B

No

Voltage

30V, 60V

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC/EN 61010-031

Contact Material

Nickel Plated Brass

Insulation Material

PVC

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 30 VAC and 60VDC

Rated Current of 10 A

Safety Category CAT I

Cross Section 0.5 mm sq

Lead Length 15 cm

Lead diameter 2mm

Black Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy