Staubli Test Lead 10A, 30V, 60 V, Blue, 450 mm Lead Length
- RS Stock No.:
- 564-892
- Distrelec Article No.:
- 301-36-259
- Mfr. Part No.:
- 28.0039-04523
- Brand:
- Staubli
Subtotal (1 unit)*
$6.55
(exc. GST)
$7.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.55 |
*price indicative
- RS Stock No.:
- 564-892
- Distrelec Article No.:
- 301-36-259
- Mfr. Part No.:
- 28.0039-04523
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 450mm | |
| Product Type | Test Lead | |
| Connector Shrouded A | No | |
| Connector Stackable A | Yes | |
| Colour | Blue | |
| Current | 10A | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Voltage | 30V, 60V | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC/EN 61010-031 | |
| Contact Material | Gold Plated | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Safety Category Level | CAT I | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 450mm | ||
Product Type Test Lead | ||
Connector Shrouded A No | ||
Connector Stackable A Yes | ||
Colour Blue | ||
Current 10A | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Voltage 30V, 60V | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Shrouded B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IEC/EN 61010-031 | ||
Contact Material Gold Plated | ||
Insulation Material PVC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
Safety Category Level CAT I | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 30VAC and 60VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 2 mm contacts
Stackable
450 m length
Blue colour
Cross Section 0.5 mm sq
Nickel Plated Brass with PVC Insulation
Connection cable D-Sub 25 pin 1:1, 1.8 → 9 m
Computer cable with two 25 pin SUB-D connectors
All 25 lines are connected 1 to 1
1 screening wire connected to foil screen
Plug housing encapsulated and screened
Related links
- Staubli Test Lead 10A 60 V 7.5 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 7.5 cm Lead Length
