Staubli Test Lead 32A, 600V, Green, 500 mm Lead Length

Subtotal (1 unit)*

$20.58

(exc. GST)

$22.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.58

*price indicative

RS Stock No.:
564-407
Distrelec Article No.:
301-36-474
Mfr. Part No.:
66.9407-05025
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

500mm

Product Type

Test Lead

Connector Stackable A

Yes

Colour

Green

Current

32A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Voltage

600V

Connector Orientation B

Straight

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Copper Zinc Alloy

Standards/Approvals

UL, RoHS, CE

Insulation Material

PVC

Safety Category Level

CAT II

Safety Category Voltage

600V

COO (Country of Origin):
DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 600VAC and 600VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.

Banana Plug 4 mm contacts

Stackable

500 mm length

Blue colour

Cross Section 2.5 mm sq

Nickel Plated Brass with PVC Insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy