Staubli Red Test Connector Adapter With Brass contacts and Gold Plated
- RS Stock No.:
- 726-0647
- Distrelec Article No.:
- 140-21-793
- Mfr. Part No.:
- 24.0160-22
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.88
(exc. GST)
$29.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 49 unit(s) ready to ship from another location
- Plus 640 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $26.88 |
| 15 - 49 | $26.21 |
| 50 - 99 | $25.57 |
| 100 - 249 | $24.93 |
| 250 + | $24.29 |
*price indicative
- RS Stock No.:
- 726-0647
- Distrelec Article No.:
- 140-21-793
- Mfr. Part No.:
- 24.0160-22
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Product Type | Test Connector Adapter | |
| Connector Size A | 4 mm | |
| Current | 32A | |
| Contact Material | Brass | |
| Connector Size B | 4 mm | |
| Contact Plating | Gold | |
| Voltage | 1kV | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Product Type Test Connector Adapter | ||
Connector Size A 4 mm | ||
Current 32A | ||
Contact Material Brass | ||
Connector Size B 4 mm | ||
Contact Plating Gold | ||
Voltage 1kV | ||
Standards/Approvals CAT II | ||
- COO (Country of Origin):
- CH
4mm Screw-Clamping Adaptors, CAT II - A-SLK4 Series
4mm screw clamping adapters that can be screw mounted into 4mm diameter sockets. These screw mounting adapters have an expandable 4mm diameter plug that can be locked into the socket by tightening a grub screw. Once assembled, these screw mounting adapters offer complete touch-proof protection. The 4mm diameter socket accepts spring loaded 4mm diameter plugs.
Related links
- Staubli Red Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Red Test Connector Adapter With Brass contacts and Silver Plated
- Staubli Red Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Red Test Connector Adapter With Steel contacts and Nickel Plated
- Staubli Black Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Yellow Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Blue Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Yellow, Green Test Connector Adapter With Brass contacts and Gold Plated
