Staubli Black Test Connector Adapter With Brass contacts and Silver Plated
- RS Stock No.:
- 726-0684
- Mfr. Part No.:
- 24.0100-21
- Brand:
- Staubli
Get a bulk buy discount
Add 15 more to save $10.65
View bulk pricing optionsSubtotal (1 unit)*
$32.94
(exc. GST)
$36.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 88 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $32.94 | - |
| 15 - 49 | $32.23 | $10.65 |
| 50 - 99 | $31.25 | $84.50 |
| 100 - 249 | $30.49 | $245.00 |
| 250 + | $29.82 | $780.00 |
*price indicative
- RS Stock No.:
- 726-0684
- Mfr. Part No.:
- 24.0100-21
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Connector Adapter | |
| Colour | Black | |
| Current | 25A | |
| Connector Size B | 4 mm | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Connector Adapter | ||
Colour Black | ||
Current 25A | ||
Connector Size B 4 mm | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals CAT II | ||
- COO (Country of Origin):
- CH
Adapter with M3 Thread - PS2,3 Series
Adapter suitable for installation terminals with an M3 thread. These 2.3 mm diameter test plugs have Multilam contacts and a 4mm diameter socket that accepts spring loaded 4mm diameter plugs.
Related links
- Staubli Black Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Red Test Connector Adapter With Brass contacts and Silver Plated
- Staubli Black Test Connector Adapter and Nickel Plated
- Staubli Black Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli Black Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli Black, Red Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Female Test Connector Adapter With Brass contacts and Nickel Plated
