Kraus & Naimer 6-Pole Surface Isolator Switch -, IP67, IP66, 25A, 5.5 W
- RS Stock No.:
- 828-5274
- Mfr. Part No.:
- KG20B.T206/GBA420.*KL1V
- Brand:
- Kraus & Naimer
Subtotal (1 unit)*
$364.19
(exc. GST)
$400.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $364.19 |
*price indicative
- RS Stock No.:
- 828-5274
- Mfr. Part No.:
- KG20B.T206/GBA420.*KL1V
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Surface | |
| IP Rating | IP67, IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | No | |
| Switching Current | 25A | |
| Terminal Type | Wire | |
| Series | KG | |
| Minimum Operating Temperature | -40°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 240V ac | |
| Switching Power | 5.5W | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UR, CSA, CCC | |
| Length | 190mm | |
| Hazardous Area Certification | No | |
| Depth | 93mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Surface | ||
IP Rating IP67, IP66 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available No | ||
Switching Current 25A | ||
Terminal Type Wire | ||
Series KG | ||
Minimum Operating Temperature -40°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 240V ac | ||
Switching Power 5.5W | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UR, CSA, CCC | ||
Length 190mm | ||
Hazardous Area Certification No | ||
Depth 93mm | ||
Width 100mm | ||
- COO (Country of Origin):
- DE
6-Pole Switch Disconnectors, IP66/67
A range of grey enclosed Kraus & Naimer 6 pole emergency-off switch disconnectors, available in 20A, 25A, 32A, 40A or 63A. The switches have a red/yellow padlockable handle and for added saftey measure are interlocked in "ON" position to prevent panel door opening.
Earth terminal included
Optional black handle available
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
- RS Stock No. 8285287
- Mfr. Part No. KG41B.T206/GBA420.*KL1V
Each
$647.11
- RS Stock No. 8285278
- Mfr. Part No. KG32B.T206/GBA420.*KL1V
Each
$366.57
- RS Stock No. 3115638
- Mfr. Part No. KG20A.T303/GBA003.VE2
Each
$99.14
- RS Stock No. 3813641
- Mfr. Part No. KG20.T204/GBA301.*KS1V
Each
$252.51
Related links
- Kraus & Naimer 6-Pole Surface Isolator Switch - IP67 5.5 W
- Kraus & Naimer 6-Pole Surface Isolator Switch - IP67 5.5 W
- Kraus & Naimer 6-Pole Surface Isolator Switch - IP67 11 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 25A, 5.5 W
- Kraus & Naimer 4-Pole Surface Isolator Switch - 25A, 5.5 W
- Kraus & Naimer 4-Pole Surface Isolator Switch - 25A, 5.5 kW
- Kraus & Naimer 6-Pole Surface Isolator Switch - IP66, 20A
- Kraus & Naimer 4-Pole Panel Mount Isolator Switch - 25A, 5.5 W












