LKMelectronic LKM 444 Temperature Transmitter HL Sensor Input 30V, 85 °C, 30 °C

Subtotal (1 unit)*

$231.05

(exc. GST)

$254.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.05

*price indicative

RS Stock No.:
449-4370
Mfr. Part No.:
LKM 444
Brand:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Product Type

Temperature Transmitter

Input Type

HL Sensor

Minimum Temperature Input

-30°C

Maximum Temperature Input

85°C

Series

LKM 444

Depth

25mm

Maximum Supply Voltage

30V

Minimum Operating Temperature

30°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61000-6-3:2001, EN 61-6-2:2001

Hazardous Area Certification

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy