LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V, 85 °C, -40 °C
- RS Stock No.:
- 449-4415
- Mfr. Part No.:
- LKM 224/2
- Brand:
- LKMelectronic
Subtotal (1 unit)*
$218.76
(exc. GST)
$240.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.76 |
*price indicative
- RS Stock No.:
- 449-4415
- Mfr. Part No.:
- LKM 224/2
- Brand:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 830°C | |
| Series | LKM 224 | |
| Depth | 53mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-2-3:2006, EN 61326-1:2006, DIN EN 60751 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 830°C | ||
Series LKM 224 | ||
Depth 53mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-2-3:2006, EN 61326-1:2006, DIN EN 60751 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
LKMelectronic Temperature Transducer
The LKMelectronic LKM224 analogue transducer is designed for PT100 temperature sensors. The temperature-sensitive resistance is transformed into analogue current output rating ranging between 4mA to 20mA. This transducer can be mounted on customary rail systems. It is tuned to work according to customer requirements. Further, fine-tuning can be arranged by a span and zero controllers.
Features and Benefits
Polycarbonate housing
Sensing range varies between 0°C and 150°C
Screw terminals
Supply voltage range is 15V to 35V
Operating temperature ranging between -40°C and 85°C
Certifications
DIN EN 60751
EN 61326-1:2006
EN 61326-2-3:2006
Related links
- LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V -25 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 211 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 443 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 213 Temperature Transmitter 35V -25 °C
- LKMelectronic LKM 213 Temperature Transmitter PT100 Input 36V -40 °C
