LKMelectronic LKM 211 Temperature Transmitter Thermocouple Input 35V, 85 °C, -40 °C
- RS Stock No.:
- 370-8022
- Mfr. Part No.:
- LKM 211/K2
- Brand:
- LKMelectronic
Subtotal (1 unit)*
$208.54
(exc. GST)
$229.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.54 |
*price indicative
- RS Stock No.:
- 370-8022
- Mfr. Part No.:
- LKM 211/K2
- Brand:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | Thermocouple | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 800°C | |
| Series | LKM 211 | |
| Depth | 53mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-1:2006, DIN EN 60584, EN 61326-2-3:2006 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type Thermocouple | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 800°C | ||
Series LKM 211 | ||
Depth 53mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-1:2006, DIN EN 60584, EN 61326-2-3:2006 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples
Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2
Related links
- LKMelectronic LKM 211 Temperature Transmitter Thermocouple Input 35V -40 °C
- LKMelectronic LKM 211 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter Thermocouple Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
