Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc, 85 °C, -40 °C

Subtotal (1 unit)*

$169.10

(exc. GST)

$186.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.10

*price indicative

RS Stock No.:
921-3145
Mfr. Part No.:
2202-0001.C/8094
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Temperature Transmitter

Input Type

PT100

Output Type

4 to 20 mA

Diameter

44mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

FlexTop 2202

Depth

26.3mm

Maximum Supply Voltage

28V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

ATEX, Ex ia IIC T5/T6

Standards/Approvals

EN 61326, IEC/DIN/EN 60 751-2, EN 61000-6-3, EN 61000-6-2, NAMUR NE21

COO (Country of Origin):
DK

FlexTop 2202 Temperature Transmitter


Professional range of Baumer temperature transmitters from the FlexTop 2202 series. The transmitters are 4-20 mA loop powered transmitters designed for Pt100 sensors. 2, 3 or 4 wire sensors can be used. The temperature transmitters are resistant to humid environments due to them being embedded in silicone.

Sensor offset correction

Sensor error detection

2-way configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy