Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V, 100 °C, -40 °C
- RS Stock No.:
- 288-6110
- Distrelec Article No.:
- 304-27-071
- Mfr. Part No.:
- TMT128-AKAHA
- Brand:
- Endress+Hauser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$217.23
(exc. GST)
$238.95
(inc. GST)
- RS Stock No.:
- 288-6110
- Distrelec Article No.:
- 304-27-071
- Mfr. Part No.:
- TMT128-AKAHA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | Thermocouple | |
| Output Type | Analogue | |
| Minimum Temperature Input | -270°C | |
| Maximum Temperature Input | 1372°C | |
| Series | TMT128 | |
| Depth | 112mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type Thermocouple | ||
Output Type Analogue | ||
Minimum Temperature Input -270°C | ||
Maximum Temperature Input 1372°C | ||
Series TMT128 | ||
Depth 112mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser TMT128 transmitter is designed for the transformation of a TC sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).
High accuracy in complete ambient temperature range
Diagnostic information in event of sensor breakage enables quick maintenance
Related links
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -200 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input -40 °C
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V dc -200 °C
- Endress+Hauser TMT188 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter RTD 85 °C, -40 °C

