Endress+Hauser iTEMP TMT72 Temperature Transmitter RTD, Thermocouple Input 36V dc, 85 °C, -40 °C

Subtotal (1 unit)*

$1,175.23

(exc. GST)

$1,292.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,175.23

*price indicative

RS Stock No.:
287-1877
Mfr. Part No.:
TMT72-AAP1BABA1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Temperature Transmitter

Input Type

RTD, Thermocouple

Output Type

4 to 20 mA

Minimum Temperature Input

-50°C

Maximum Temperature Input

200°C

Series

iTEMP TMT72

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ATEX, IECEX, CSA, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ENDRESS+HAUSER iTEMP TMT72 temperature transmitter transfers converted signals from RTD and thermocouple (TC) temperature probes, as well as resistance and voltage signals using HART communication. Diagnostics information according to NAMUR NE 107.

Seamless integration into all major control and asset management systems

Integrated Bluetooth interface for remote operation via Endress+Hauser SmartBlue App

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy