Endress+Hauser iTEMP TMT84 Temperature Transmitter Thermocouple, RTD Input 32V dc, 85 °C, -40 °C
- RS Stock No.:
- 287-1891
- Mfr. Part No.:
- TMT84-A1A2C
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,165.75
(exc. GST)
$1,282.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,165.75 |
*price indicative
- RS Stock No.:
- 287-1891
- Mfr. Part No.:
- TMT84-A1A2C
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | Thermocouple, RTD | |
| Product Type | Temperature Transmitter | |
| Output Type | Digital | |
| Diameter | 44mm | |
| Series | iTEMP TMT84 | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C/US, ATEX, EAC | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type Thermocouple, RTD | ||
Product Type Temperature Transmitter | ||
Output Type Digital | ||
Diameter 44mm | ||
Series iTEMP TMT84 | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C/US, ATEX, EAC | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER temperature transmitter is a reliable and accurate device used in critical processes across various industries. It is designed to transform sensor signals into standardized digital output signals, making it suitable for any industrial application. With its two input channels and PROFIBUS PA protocol, It ensures high measurement point availability and offers advanced diagnostics for improved process control. Its sensor-transmitter matching feature enhances measurement accuracy, while its compatibility with Ex d areas makes it a safe choice for hazardous environments. Overall, It provides unsurpassed reliability, accuracy, and long-term stability for temperature measurement in critical processes.
Transforms sensor signals into standardized digital output signals
High measurement point availability with two input channels
Advanced diagnostics for improved process control
Enhanced measurement accuracy through sensor-transmitter matching
Safe operation in hazardous areas with Ex d certification
Easy communication via PROFIBUS PA protocol
Reliable and robust design for long-term stability
Related links
- Endress+Hauser iTEMP TMT84 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT162 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter Thermocouple 85 °C, -40 °C
