Endress+Hauser TMT31 Temperature Transmitter Thermocouple, RTD Input 36V dc, 85 °C, -40 °C
- RS Stock No.:
- 690-332
- Mfr. Part No.:
- TMT31-CAA2B2A1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$228.10
(exc. GST)
$250.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.10 |
*price indicative
- RS Stock No.:
- 690-332
- Mfr. Part No.:
- TMT31-CAA2B2A1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | Thermocouple, RTD | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 250°C | |
| Series | TMT31 | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | Ex | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type Thermocouple, RTD | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Diameter 44mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 250°C | ||
Series TMT31 | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification Ex | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Temperature transmitter offers reliability, long-term stability, high accuracy, and diagnostic functions. It is designed for installation in industrial and hygienic thermometers with Terminal head form B or as a DIN rail device for installation in control cabinets. The transmitter is available with inputs for either RTD or TC thermometers and can be configured or pre-programmed at the factory to meet specific application requirements.
Push-in terminals for fast, tool-free wiring during installation or maintenance
Optimization of accuracy through sensor-transmitter matching (CvD)
Diagnostic information according to NAMUR NE107
Increased safety with Ex approvals
The iTEMP TMT31 is a head mounted 4-20mA RTD temperature transmitter. It offers high safety and long-term stable, reliable measurement accuracy. Ease of use and a facilitated installation are secured by the optimized connection technology with push-in terminals for tool-free, secure and extremely fast wiring. It is also available with the classic screw terminals. The device is pre-configured with factory-set, fixed parameters or can be parametrized using free software tools.
Key Benefits
Push-in terminals for fast and tool-free wiring during installation or maintenance can cut wiring time by up to 85%.
Ready-to-use: Factory pre-configured or easy parametrization using free software tools.
- RS Stock No. 0691126
- Mfr. Part No. TMT31-AAA2A2A1
Each
$217.23
- RS Stock No. 0690329
- Mfr. Part No. TMT31-CAA2A2A1
Each
$228.10
- RS Stock No. 0690330
- Mfr. Part No. TMT31-CAA2A1A1
Each
$228.10
- RS Stock No. 0690331
- Mfr. Part No. TMT31-AAA2A1A1B2C1
Each
$228.10
Related links
- Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V dc -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V dc -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -50 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 to PT1000 Input 36V -50 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C












