Endress+Hauser iTEMP TMT84 Temperature Transmitter RTD, Thermocouple Input 32V dc, 85 °C, -40 °C
- RS Stock No.:
- 287-1889
- Mfr. Part No.:
- TMT84-A1A1A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,165.75
(exc. GST)
$1,282.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,165.75 |
*price indicative
- RS Stock No.:
- 287-1889
- Mfr. Part No.:
- TMT84-A1A1A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | RTD, Thermocouple | |
| Output Type | Digital | |
| Diameter | 44mm | |
| Series | iTEMP TMT84 | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC, CSA C/US, ATEX | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type RTD, Thermocouple | ||
Output Type Digital | ||
Diameter 44mm | ||
Series iTEMP TMT84 | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC, CSA C/US, ATEX | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER temperature transmitter that offers unsurpassed reliability, accuracy, and long-term stability in critical processes across various industries. With its configurable design, it can transfer digital converted signals from RTD and TC sensors, as well as resistance and voltage signals using PROFIBUS PA communication. It provides high measurement point availability through sensor monitoring functions and diagnostics information according to NAMUR NE 107. It ensures high accuracy through sensor-transmitter matching, making it ideal for applications that require precise temperature measurement and control. Its installation options include flat-face terminal head as per DIN EN 50446 and optional installation in field housings for use in Ex d areas.
Configurable temperature transmitter for all industries
Transfers digital converted signals from RTD and TC sensors
Also transfers resistance and voltage signals using PROFIBUS PA communication
High measurement point availability through sensor monitoring functions
Diagnostics information according to NAMUR NE 107
High accuracy through sensor-transmitter matching
Reliable operation with sensor monitoring and device hardware fault recognition
Easy and standardized communication via PROFIBUS PA Profile 3.02
Installation options include flat-face terminal head and field housing for Ex d areas
Delivers precise temperature measurement in hazardous areas
- RS Stock No. 2871883
- Mfr. Part No. TMT82-BAA2AB1A1AAA1
Each
$928.50
- RS Stock No. 2871891
- Mfr. Part No. TMT84-A1A2C
Each
$1,165.75
- RS Stock No. 2871872
- Mfr. Part No. TMT72-AAA1AAAA1
Each
$982.28
- RS Stock No. 2871887
- Mfr. Part No. TMT82-GAA2AB1A1AAA1LA
Each
$1,079.95
Related links
- Endress+Hauser iTEMP TMT84 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C












