Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple, RTD Input 36V dc, 85 °C, -40 °C

Subtotal (1 unit)*

$551.28

(exc. GST)

$606.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.28

*price indicative

RS Stock No.:
287-1871
Mfr. Part No.:
TMT71-AAA1BABA1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Input Type

Thermocouple, RTD

Product Type

Temperature Transmitter

Output Type

4 to 20 mA

Diameter

44mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

200°C

Series

iTEMP TMT71

Depth

24.1mm

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

IECEX, EAC, ATEX, CSA C/US

COO (Country of Origin):
DE
The ENDRESS+HAUSER TMT71 is a Bluetooth-enabled or PC programmable temperature transmitter for the conversion of various input signals into a scalable, analogue 4 to 20 mA output signal. It can transfer converted signals from RTD and thermocouple (TC) temperature probes, as well as resistance and voltage signals. By providing diagnostic information and allowing predictive maintenance, process efficiency and plant uptime can be increased. The installation is possible either in terminal head form B as per DIN EN 50446, or in cabinets with DIN rail housing or in field housing for Ex d applications.

Integrated Bluetooth interface for the wireless display of measured values

Configuration via Endress+Hauser SmartBlue App

Universal input for resistance thermometers (RTD), thermocouples (TC), resistance transmitters (Ω) and voltage transmitters (mV)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy