Endress+Hauser iTEMP TMT84 Temperature Transmitter Thermocouple, RTD Input 32V dc, 85 °C, -40 °C

Subtotal (1 unit)*

$1,290.95

(exc. GST)

$1,420.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,290.95

*price indicative

RS Stock No.:
287-1890
Mfr. Part No.:
TMT84-B1A2A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Temperature Transmitter

Input Type

Thermocouple, RTD

Output Type

Digital

Diameter

44mm

Series

iTEMP TMT84

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EAC, ATEX, CSA C/US

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The ENDRESS+HAUSER temperature transmitter offers unsurpassed reliability, accuracy, and long-term stability in critical processes across various industries. With its configurable design, it can transfer digital converted signals from RTD and TC sensors, as well as resistance and voltage signals using PROFIBUS PA communication. It features 2 input channels and PROFIBUS PA protocol for the conversion of input signals into digital output signals. It ensures high measurement point availability through sensor monitoring functions and provides diagnostics information according to NAMUR NE 107. This temperature transmitter is highly accurate thanks to sensor-transmitter matching and offers reliable operation with its sensor monitoring and device hardware fault recognition capabilities. It can be installed in flat-face terminal heads or field housings, making it suitable for use in hazardous areas.

Unsurpassed reliability, accuracy, and long-term stability

Configurable design for digital signal transfer

High measurement point availability with sensor monitoring functions

Diagnostics information according to NAMUR NE 107

High accuracy through sensor-transmitter matching

Installation flexibility in terminal heads or field housings

Easy and standardized communication via PROFIBUS PA

Meets EMC requirements and temperature transmitter standards

Safe operation in hazardous areas with international certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy