Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple, RTD Input 42V dc, 85 °C, -40 °C
- RS Stock No.:
- 287-1885
- Mfr. Part No.:
- TMT82-BAA2AB1A1AAA1LA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,079.95
(exc. GST)
$1,187.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,079.95 |
*price indicative
- RS Stock No.:
- 287-1885
- Mfr. Part No.:
- TMT82-BAA2AB1A1AAA1LA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | Thermocouple, RTD | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | iTEMP TMT82 | |
| Maximum Supply Voltage | 42V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CSA, ATEX, EAC, IECEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type Thermocouple, RTD | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series iTEMP TMT82 | ||
Maximum Supply Voltage 42V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CSA, ATEX, EAC, IECEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER highly reliable and accurate temperature transmitter designed for industrial processes requiring high availability. It is a dual-channel transmitter that is SIL compliant, making it suitable for use in hazardous areas. The transmitter converts universal sensor inputs such as thermocouples or RTD into stable and scalable 4 to 20 mA output signals. With its built-in smart sensor monitoring capability and diagnostic status information according to NAMUR NE 107, the transmitter ensures increased process safety and uptime. It is suitable for installation in explosion-proof field housings and has international approvals such as FM, CSA, ATEX, EAC, NEPSI, IECEx, and DNV GL. It provides precise and long-term stable temperature measurements, making it an ideal choice for critical industrial applications.
Highly reliable and accurate temperature transmitter
Dual-channel transmitter with SIL compliance
Converts universal sensor inputs into 4 to 20 mA output signals
Built-in smart sensor monitoring capability
Diagnostic status information according to NAMUR NE 107
Increased process safety and uptime
Suitable for use in hazardous areas
International approvals FM, CSA, ATEX, EAC, NEPSI, IECEx, DNV GL
Precise and long-term stable temperature measurements
Ideal for critical industrial applications
Related links
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT162 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter Thermocouple 85 °C, -40 °C
