Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple, RTD Input 42V dc, 85 °C, -40 °C

Subtotal (1 unit)*

$807.51

(exc. GST)

$888.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$807.51

*price indicative

RS Stock No.:
287-1884
Mfr. Part No.:
TMT82-AAA2CC1A1AAA1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Temperature Transmitter

Input Type

Thermocouple, RTD

Output Type

4 to 20 mA

Minimum Temperature Input

-50°C

Maximum Temperature Input

200°C

Series

iTEMP TMT82

Maximum Supply Voltage

42V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ATEX, EAC, IECEX, CSA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ENDRESS+HAUSER highly reliable and accurate temperature transmitter designed for industrial processes requiring high availability. This dual-channel transmitter is SIL compliant and suitable for use in hazardous areas. It converts universal sensor inputs such as thermocouples or RTD into stable and scalable 4 to 20 mA output signals and supports HART communication. With its built-in smart sensor monitoring capability and diagnostic status information according to NAMUR NE 107, this transmitter enhances process safety and uptime. It also offers safe operation in hazardous areas and has international approvals including FM, CSA, ATEX, EAC, NEPSI, IECEx, and DNV GL.

Highly reliable and accurate temperature transmitter

SIL compliant for increased process safety

Supports universal sensor inputs (RTD, thermocouple, resistance, voltage)

Provides stable and scalable 4 to 20 mA output signals

Built-in smart sensor monitoring capability

Diagnostic status information according to NAMUR NE 107

Suitable for use in hazardous areas

International approvals including FM, CSA, ATEX, EAC, NEPSI, IECEx, and DNV GL

Versatile mounting and housing options (terminal head form B, DIN rail, field mount housing)

Time-saving installation with tool-free wiring using push-in terminal technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy