Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple, RTD Input 36V dc, 85 °C, -40 °C
- RS Stock No.:
- 287-1870
- Mfr. Part No.:
- TMT71-AAP1BAAA1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$767.65
(exc. GST)
$844.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $767.65 |
*price indicative
- RS Stock No.:
- 287-1870
- Mfr. Part No.:
- TMT71-AAP1BAAA1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | Thermocouple, RTD | |
| Output Type | 4 to 20 mA | |
| Diameter | 44mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | iTEMP TMT71 | |
| Depth | 24.1mm | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ATEX, IECEX, CSA C/US, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type Thermocouple, RTD | ||
Output Type 4 to 20 mA | ||
Diameter 44mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series iTEMP TMT71 | ||
Depth 24.1mm | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ATEX, IECEX, CSA C/US, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER TMT71 is a Bluetooth-enabled or PC programmable temperature transmitter for the conversion of various input signals into a scalable, analogue 4 to 20 mA output signal. It can transfer converted signals from RTD and thermocouple (TC) temperature probes, as well as resistance and voltage signals. By providing diagnostic information and allowing predictive maintenance, process efficiency and plant uptime can be increased. The installation is possible either in terminal head form B as per DIN EN 50446, or in cabinets with DIN rail housing or in field housing for Ex d applications.
Integrated Bluetooth interface for the wireless display of measured values
Configuration via Endress+Hauser SmartBlue App
Universal input for resistance thermometers (RTD), thermocouples (TC), resistance transmitters (Ω) and voltage transmitters (mV)
- RS Stock No. 2871867
- Mfr. Part No. TMT71-AAA1AAAA1
Each
$577.10
- RS Stock No. 2871871
- Mfr. Part No. TMT71-AAA1BABA1
Each
$551.28
- RS Stock No. 2871869
- Mfr. Part No. TMT71-AAA3AAAA1
Each
$605.70
- RS Stock No. 2871868
- Mfr. Part No. TMT71-BAA1AABA1
Each
$717.58
Related links
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT162 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter RTD 85 °C, -40 °C












