Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc, 60 °C, 0 °C
- RS Stock No.:
- 276-2300
- Distrelec Article No.:
- 303-04-759
- Mfr. Part No.:
- RMPT33BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$204.81
(exc. GST)
$225.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $204.81 |
*price indicative
- RS Stock No.:
- 276-2300
- Distrelec Article No.:
- 303-04-759
- Mfr. Part No.:
- RMPT33BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | Current | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 50°C | |
| Series | Harmony Analog | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60584-1, DIN 43760, UL, GL, EN/IEC 60947-1, CSA, EN/IEC 60751 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type Current | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 50°C | ||
Series Harmony Analog | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60584-1, DIN 43760, UL, GL, EN/IEC 60947-1, CSA, EN/IEC 60751 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric RMPT33BD
This temperature transmitter is part of the range of Harmony Analog interfaces. It is designed to convert signal of Pt100 probe into standard electrical signal which is compatible with automation platforms, controllers. Its supply voltage is 24V DC, non isolated. It also allows the connection distance between a sensor and the measurement acquisition device to be increased. The cables used to connect the converters to process equipment (PLCs) are standard cables, which are more cost effective than extension cables or compensation cables suitable for low level signals for Pt100 probes or thermocouples. Conforming to IEC standards, UL and CSA certified, this converter is suitable for universal use. 0 0 0 0 0 0 0 0 0 0
The Schneider Electric Converter for Optimum Pt100 probes with Short-circuit protection on output, Reverse polarity protection on output, Overvoltage protection on output and Reverse polarity protection on power supply.
Green premium product
Mercury free
- RS Stock No. 2208705
- Mfr. Part No. RMTJ60BD
Each
$236.26
RS Better World
- RS Stock No. 2208701
- Mfr. Part No. RMPT20BD
Each
$324.34
- RS Stock No. 0432807
- Mfr. Part No. RMPT73BD
Each
$514.71
- RS Stock No. 2208707
- Mfr. Part No. RMTK90BD
Each
$259.76
Related links
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric Zelio Analog Temperature Transmitter PT100 Input 24V dc, 0 °C
- Schneider Electric RMPT Temperature Transmitter PT100 Input 24V dc 0 °C
- WIKA T15.H Temperature Transmitter PT100 Input 24V -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input 24V -40 °C
- WIKA T15.R Temperature Transmitter PT100 Input 24V -40 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 0 °C
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 24V -40 °C











