Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc, 60 °C, 0 °C

Subtotal (1 unit)*

$236.26

(exc. GST)

$259.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.26

*price indicative

RS Stock No.:
220-8705
Distrelec Article No.:
303-04-761
Mfr. Part No.:
RMTJ60BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Input Type

PT100

Product Type

Temperature Transmitter

Diameter

31mm

Minimum Temperature Input

0°C

Maximum Temperature Input

300°C

Series

Harmony Analog

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

GL, UL, IEC 60584-1, IEC 60947-1, CSA

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric’s temperature transmitter are designed to convert signals from sensors or electrical measurement devices into standard electrical signal. The Zelio Control Relays transmitter monitor and detect abnormal operating conditions about phases, current, voltage, frequency, speed, or temperature. It has current consumption of 40 mA for voltage output and 60 mA for current output. This product type is converter for optimum Pt100 probes.

Tightening torque 0.6 to 1.1 N.m

Marking CE

Rated insulation voltage 2 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy