Stanley 1 Piece Spokeshave Tool Kit
- RS Stock No.:
- 555-827
- Mfr. Part No.:
- 1-12-152
- Brand:
- Stanley
Subtotal (1 unit)*
$56.58
(exc. GST)
$62.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.58 |
*price indicative
- RS Stock No.:
- 555-827
- Mfr. Part No.:
- 1-12-152
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Kit | |
| Set Type | Spokeshave | |
| Kit Contents | Spokeshave | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Kit | ||
Set Type Spokeshave | ||
Kit Contents Spokeshave | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Spokeshave features a round base designed for working on flat and convex surfaces. It includes a durable die-cast stopping block for control and stability. The base width is 55mm.
12-151 has flat base for flat and convex surfaces
12-152 has round base for concave surfaces
Die-cast spokeshave
Die-cast stopping block
Fully adjustable for depth of cut and alignment by 2 milled screws
Related links
- Stanley 1 Piece Spokeshave Tool Kit
- Stanley 1 Piece Wall Boards Carrier Tool Kit
- Stanley 1 Piece Telescopic Support Tool Kit
- Phoenix Contact 1 Piece Empty Tool Kit Tool Kit with Bag
- Stanley 1 Piece Trimmer Tool, 20 cm
- Stanley 1 Piece Wood Wood Chisel 12 mm Blade Width
- Stanley 1 Piece Panel Carry Drywall Panel Carrier
- Stanley 1-Piece Nibbler
