Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc, 60 °C, 0 °C
- RS Stock No.:
- 220-8700
- Mfr. Part No.:
- RMPT10BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$258.60
(exc. GST)
$284.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.60 |
*price indicative
- RS Stock No.:
- 220-8700
- Mfr. Part No.:
- RMPT10BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Diameter | 31mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 40°C | |
| Series | Harmony Analog | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, DIN 43760, EN/IEC 60947-1, GL, EN/IEC 60584-1, CSA, EN/IEC 60751 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Diameter 31mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 40°C | ||
Series Harmony Analog | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, DIN 43760, EN/IEC 60947-1, GL, EN/IEC 60584-1, CSA, EN/IEC 60751 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electrics temperature transmitter are designed to convert signals from sensors or electrical measurement devices into standard electrical signal. The Zelio Control Relays transmitter monitor and detect abnormal operating conditions about phases, current, voltage, frequency, speed, or temperature. This product type is converter for optimum Pt100 probes. It has Current consumption 40 mA for voltage output and 60 mA for current output.
Rated insulation voltage 2000 V
Marking CE
Fixing mode by screws, clip-on
Related links
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric RMPT Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric Zelio Analog Temperature Transmitter PT100 Input 24V dc, 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 30V dc 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 35V dc 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
