Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc, 60 °C, 0 °C
- RS Stock No.:
- 220-8704
- Distrelec Article No.:
- 303-04-760
- Mfr. Part No.:
- RMPT70BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$236.37
(exc. GST)
$260.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.37 |
*price indicative
- RS Stock No.:
- 220-8704
- Distrelec Article No.:
- 303-04-760
- Mfr. Part No.:
- RMPT70BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Diameter | 31mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 500°C | |
| Series | Harmony Analog | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60584-1, EN/IEC 60751, GL, EN/IEC 60947-1, CSA, UL, DIN 43760 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Diameter 31mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 500°C | ||
Series Harmony Analog | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60584-1, EN/IEC 60751, GL, EN/IEC 60947-1, CSA, UL, DIN 43760 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electrics temperature transmitter are designed to convert signals from sensors or electrical measurement devices into standard electrical signal. The Zelio Control Relays transmitter monitor and detect abnormal operating conditions about phases, current, voltage, frequency, speed, or temperature. It has current consumption of 40 mA for voltage output and 60 mA for current output. This product type is converter for optimum Pt100 probes.
Tightening torque 0.6 to 1.1 N.m
Marking CE
Shock resistance 50 gn for 11 ms conforming to IEC 60068-2-27
Ambient air temperature for storage -40 to 85 °C
Related links
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric RMPT Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric Zelio Analog Temperature Transmitter PT100 Input 24V dc, 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 30V dc 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 35V dc 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
