ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- RS Stock No.:
- 596-607
- Mfr. Part No.:
- TA1107
- Brand:
- ifm electronic
Subtotal (1 unit)*
$503.95
(exc. GST)
$554.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.95 |
*price indicative
- RS Stock No.:
- 596-607
- Mfr. Part No.:
- TA1107
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | 4 to 20 mA | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA1 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3, DIN IEC 68-2-27 50 g (11 ms), UL, DIN EN 61000-6-2, CE, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type 4 to 20 mA | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA1 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3, DIN IEC 68-2-27 50 g (11 ms), UL, DIN EN 61000-6-2, CE, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is engineered to deliver precise temperature measurements across a wide range of applications, handling both liquids and gases with exceptional accuracy. Featuring a robust design with a stainless steel housing and IP 67, IP 68, and IP 69K protection ratings, this transmitter provides reliable performance in demanding environments. Its measuring range of -50 to 200 °C and ability to output a configurable analogue signal or IO-Link ensures compatibility with various systems. With excellent resolution and a quick response time, this temperature transmitter stands out as a dependable solution for industrial temperature monitoring.
Measuring range of -50 to 200 °C accommodates a variety of applications
Single analogue output provides flexibility in signal configuration
Protection class IP 67, IP 68, and IP 69K ensures durability against water and dust ingress
Compact dimensions allow for easy integration into existing setups
Related links
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
