ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V

Subtotal (1 unit)*

$1,332.33

(exc. GST)

$1,465.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,332.33

*price indicative

RS Stock No.:
596-599
Mfr. Part No.:
TAD981
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Infrared Temperature Sensor

Input Type

PT1000

Diameter

50.4mm

Minimum Temperature Input

-25°C

Maximum Temperature Input

160°C

Series

TAD

Maximum Supply Voltage

32V

Standards/Approvals

CE, UL, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-2, DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3, 3-A

COO (Country of Origin):
US
The ifm electronic temperature transmitter with drift detection is engineered for precision in temperature measurement across a wide range, catering specifically for liquids and gases. Its integrated drift monitoring feature ensures consistent performance, even in challenging environments, while the gold-plated contacts enhance reliability and durability. With a robust process connection and adjustable measuring range from -25 to 160 °C, this transmitter adapts to various applications effortlessly. The innovative IO-Link communication interface streamlines integration into existing systems, providing real-time data exchange and diagnostics. This device is ideal for industries focused on accuracy and operational efficiency, making it a vital component in temperature management.

Drift detection ensures accurate temperature readings even if one measuring element fails

Wide measuring range from -25 to 160 °C accommodates diverse applications

IO-Link communication allows seamless integration and real-time diagnostics

Gold-plated contacts provide enhanced durability and reliable electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy