ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- RS Stock No.:
- 596-117
- Mfr. Part No.:
- TA3415
- Brand:
- ifm electronic
Subtotal (1 unit)*
$374.83
(exc. GST)
$412.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $374.83 |
*price indicative
- RS Stock No.:
- 596-117
- Mfr. Part No.:
- TA3415
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.8mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | UKCA, DIN IEC 68-2-27 50 g (11 ms), CE, UL, DIN EN 61000-6-2, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.8mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals UKCA, DIN IEC 68-2-27 50 g (11 ms), CE, UL, DIN EN 61000-6-2, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed to deliver precise temperature measurements for a variety of applications, including liquids and gases. With a robust range of -50 to 150 °C, this transmitter provides reliable performance in challenging environments. Featuring a gold-plated contact connector, it ensures secure connectivity while the sturdy construction of stainless steel provides durability. Whether used in industrial settings or for process automation, this temperature transmitter stands out for its accuracy and versatility, ensuring optimal operation even in extreme conditions.
Measuring range spans from -50 to 150 °C, suitable for diverse applications
Includes one analogue output for efficient data transfer
Gold-plated contacts enhance reliability and connectivity
Designed to withstand pressures up to 400 bar, ideal for demanding environments
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA4 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA3 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
