Tempatron Cam Timer Gear Assembly For Use With Housing (RS stock no. 337-649), Synchronous motor (RS stock no. 329-351
- RS Stock No.:
- 337-683
- Mfr. Part No.:
- AM41
- Brand:
- Tempatron
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $12.00
View bulk pricing optionsSubtotal (1 unit)*
$28.72
(exc. GST)
$31.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $28.72 | - |
| 25 - 49 | $28.24 | $12.00 |
| 50 + | $27.66 | $53.00 |
*price indicative
- RS Stock No.:
- 337-683
- Mfr. Part No.:
- AM41
- Brand:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Accessory Type | Cam Timer Gear Assembly | |
| Product Type | Switch Accessory | |
| For Use With | Housing (RS stock no. 337-649), Synchronous motor (RS stock no. 329-351 or 329-345) | |
| Series | V3511 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Accessory Type Cam Timer Gear Assembly | ||
Product Type Switch Accessory | ||
For Use With Housing (RS stock no. 337-649), Synchronous motor (RS stock no. 329-351 or 329-345) | ||
Series V3511 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Gear Kits
Colour coded kits with time periods for a single revolution of the camshaft
Shaft/hole size 2mm (nominal)
Sequencers
A cam sequencer can be assembled using a combination of an assembly frame (either strikers or screw adjustable), a knob and a gearbox. The striker versions are configured by moving pre-defined divisions in a similar manner to some mechanical time-switches.
- RS Stock No. 0329351
- Mfr. Part No. AM24
Each
$42.91
- RS Stock No. 5330700
- Mfr. Part No. D96 DIAL 0/120A
Each
$1.15
- RS Stock No. 1959174
- Mfr. Part No. PAXCDS20
Each
$236.19
- RS Stock No. 5330794
- Mfr. Part No. D96 DIAL 0/3A
Each
$3.87
Related links
- TE Connectivity Pro-Crimper III Crimp Tool Frame Crimp Tool for Tool frame RS stock no. 849-114
- AC Motors
- Schneider Electric Cordset Lexium Series Power Cable for Use with Synchronous Motor
- Tempatron Drive Motor For Use With Electromechanical Cam Timers
- RS PRO Nitrile O-Ring O-Ring 337 mm OD
- Renesas Electronics Evaluation Board Buck Regulator for ISL85003FRZ, ISL85003AFRZ for ISL85003AFRZ Synchronous Buck
- Schneider Electric ILA Synchronous AC Motor 6 Pole Flange Mount Mounting
- ROHM BD9611MUV-EVK-001 Buck-Boost Controller for BD9611MUV for Synchronous Buck Boost DC/DC Controller










