ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc

Subtotal (1 unit)*

$367.00

(exc. GST)

$403.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.00

*price indicative

RS Stock No.:
596-751
Mfr. Part No.:
TA4115
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Infrared Temperature Sensor

Input Type

PT1000

Output Type

Analogue

Diameter

21mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

150°C

Series

TA

Maximum Supply Voltage

30V dc

Standards/Approvals

CE, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-27 50 g (11 ms), UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz), UL

COO (Country of Origin):
US
The ifm electronic temperature transmitter is engineered for precise monitoring of temperature in both liquids and gases. This reliable device features a measuring range from -50 to 150 °C and is equipped with a single analogue output, making it ideal for various industrial applications. With its rugged design, featuring stainless steel construction, it ensures long-lasting performance even in harsh conditions. This transmitter boasts a quick dynamic response, compliant with DIN standards, ensuring accurate readings in real-time.

Robust construction with stainless steel housing ensures durability in demanding environments

IP 68 and IP 69K protection ratings provide exceptional resistance to dust and water ingress

Dynamic response times of T05 / T09 at 1 and 3 seconds enhance measurement reliability

Analogue signal output allows for straightforward integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy