Jumo 202756 Temperature Transmitter Binary Input 31V dc, 75 °C, 5 °C

Subtotal (1 unit)*

$3,924.77

(exc. GST)

$4,317.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,924.77

*price indicative

RS Stock No.:
279-845
Mfr. Part No.:
202756/15-617-0-82/767,941,
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Temperature Transmitter

Input Type

Binary

Output Type

Analogue

Diameter

110mm

Minimum Temperature Input

-20°C

Maximum Temperature Input

150°C

Series

202756

Depth

73mm

Maximum Supply Voltage

31V dc

Minimum Operating Temperature

5°C

Maximum Operating Temperature

75°C

Standards/Approvals

DIN EN 60529 IP67, DIN EN 61326

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Jumo Inductive conductivity/concentration and temperature transmitter with switching contracts and fixed mounted sensor has two freely programmable, analogue outputs for conductivity and temperature as well as two potential free contracts. It is possible to activate up to four ranges and temperature coefficients. The temperature compensation can be lineal, natural water or as an individual characteristic curve (learning function). Furthermore the instrument has a dilution control. The instrument can be controlled via display and keyboard as well as via setup software. As process connection the device has a hygienic sensor made of PEEK material with a clamp 2 1/2 (ISO 2582). The power supply is provided by a power supply unit with DC 19 to 31 V.

Hygienic sensor

Fast response temperature sensor

Operation via keypad and LC display or through setup program

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy