ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$121.05

(exc. GST)

$133.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.05

*price indicative

RS Stock No.:
188-073
Mfr. Part No.:
IFS262
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Shielding

Shielded

Series

IFS

Switching Frequency

700 Hz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor stands out with its advanced sensing capabilities, designed for precise and reliable detection in various industrial applications. Offering a robust threaded type housing, the sensor ensures durability and seamless integration into numerous environments. Its gold-plated contacts enhance performance, while the increased sensing range provides versatility and adaptability across mobile, cooling, and factory automation applications. The operative range, combined with a host of innovative protection features, makes this sensor exceptionally resilient against harsh conditions, ensuring it continues to perform effectively, even in challenging settings. Designed to meet stringent electrical and mechanical demands, it is an ideal choice for professionals seeking reliability and efficiency.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links