SKF 3207 A-2ZTN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 207-9870
- Mfr. Part No.:
- 3207 A-2ZTN9/MT33
- Brand:
- SKF
Subtotal (1 unit)*
$205.86
(exc. GST)
$226.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.86 |
*price indicative
- RS Stock No.:
- 207-9870
- Mfr. Part No.:
- 3207 A-2ZTN9/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 30kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 40.5kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Model Number | 3207 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 30kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 40.5kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 9000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Model Number 3207 | ||
SKF Angular Contact Ball Bearing, 72mm Outside Diameter, 40.5 kN Dynamic Load Rating - 3207 A-2ZTN9/MT33
This angular contact ball bearing provides a robust solution for various mechanical applications. It is designed to accommodate high loads while ensuring reliability, making it suitable for automation, electronics, and electrical sectors, thanks to its durability and reduced maintenance needs. The double row of steel balls optimises load distribution and enhances operational efficiency.
Features & Benefits
• Protective shields on both sides for increased durability
• High load capacity, capable of handling 40.5kN dynamically
• Constructed from steel materials for strength and longevity
• Utilises a non-metallic cage to minimise friction and enhance performance
• Features a parallel bore type, ensuring compatibility
• Offers standard clearance (CN) for moderate operating conditions
Applications
• Suitable for industrial machinery that requires high load capacity
• Ideal for automation systems needing precision and reliability
• Appropriate for electronic devices requiring efficient rotational movement
• Employed in mechanical assemblies that necessitate robust bearing solutions
What is the optimal operating temperature range for it?
The optimal temperature range depends on the application but should generally remain within standard operational limits.
How should I properly install one to avoid premature failure?
Ensure the installation surface is clean and that the bearing is aligned accurately to prevent misalignment or undue stress.
How do I know if I require a replacement?
Look for unusual noise, vibration, or reduced performance, which may indicate the need for replacement to maintain operational efficiency.
Can it be used in applications with high speeds?
Yes, the design accommodates high rotational speeds, making it suitable for various applications requiring quick movement.
Related links
- SKF 3207 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1TN9/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207S 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 5207NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 3207A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
