Jumo 202731 Temperature Transmitter Analogue Input 24V dc, -10 °C

Subtotal (1 unit)*

$896.20

(exc. GST)

$985.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.20

*price indicative

RS Stock No.:
279-722
Mfr. Part No.:
202731/01-015/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Temperature Transmitter

Input Type

Analogue

Output Type

Analogue

Series

202731

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-10°C

Hazardous Area Certification

No

Standards/Approvals

EN 61010, EN 60 529, EN 61326

COO (Country of Origin):
DE
The Jumo Conductivity Transmitter is used to measure the conductivity of liquids with the cell constants K= 0.01, 0.1, 1.0 and 10.0 in conjunction with electrolytic conductivity sensors. It features a freely configurable analogue measurement value output. The instrument is programmed exclusively via the setup connection (notebook/PC), using an existing setup program. The power supply is provided by a power supply unit DC 20 to 30 V.

Calibration timer

Reference temperature is settable

DIN rail mounting

1 analogue output and galvanically isolated from input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy