Rosemount 644 Temperature Transmitter 42.4V dc

Subtotal (1 unit)*

$2,259.46

(exc. GST)

$2,485.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,259.46

*price indicative

RS Stock No.:
269-1931
Mfr. Part No.:
644SAI1
Brand:
Rosemount
Find similar products by selecting one or more attributes.
Select all

Brand

Rosemount

Product Type

Temperature Transmitter

Output Type

4 to 20 mA

Diameter

76.2mm

Minimum Temperature Input

-40°C

Maximum Temperature Input

85°C

Series

644

Maximum Supply Voltage

42.4V dc

RoHS Status: Exempt

COO (Country of Origin):
RO
Engineered for versatility, the Rosemount 644 Temperature Transmitter is the perfect solution to connect to your RTD or thermocouple for reliable and accurate temperature measurement.

The Rosemount temperature transmitter has single or dual sensor inputs for RTD, thermocouple, mV and ohm. It reduces complexity and simplify the day-to-day operations.

Enhanced display with LOI

Integral transient protection

Enhanced accuracy and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy