Jumo 401002 Series Pressure Transmitter, 0bar Min, 10bar Max, Analogue Output, Differential Reading

Subtotal (1 unit)*

$460.78

(exc. GST)

$506.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$460.78

*price indicative

RS Stock No.:
279-077
Mfr. Part No.:
401002/000-459-405-502-20-601-23/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.25 %

Output Type

Analogue

Series

401002

COO (Country of Origin):
DE
The Jumo Pressure Transmitter is used as the core product for the MIDAS range for applications requiring reliable implementation of measuring tasks with long term stability and outstanding value for the money. The MIDAS range provides solutions for all applications on the basis of this core product. It can be used for recording relative pressures of 0 to 1.6 bar up to 0 to 60 bar in gaseous or liquid media. The connection is even guaranteed with any temperature fluctuations that may occur thanks to the spring contacts. This electrical connection means that installation times can be shortened and as a result, costs are reduced by 60 % compared to conventional connection options. The device has a nominal measuring range of 0 to 10 bar relative pressure and an 4 to 20 mA 2 wire output. The process connection is a G1/4 to DIN EN 837 in stainless steel. The electrical connection is via a terminal box according to DIN EN 175301-803, form A, ex DIN 43650.

Long term stability < 0.2 percent
New level of quality for the OEM sector
Innovative and patented sensor design
Seal is made of FPM
QUICKON quick clamp technology enables quicker and safer installation
2.5 times more vibration resistance than the industry standard
Run through the fully automatic measuring and calibration facility

Related links